
The Molex 39507-2518 is an 18-contact cable terminal with a current rating of 8A and a voltage rating of 300V. It features a black housing and is designed for cable mounting. The terminal is available in bulk packaging with 160 units per package. It has a pitch of 3.5mm and is suitable for use with wire gauges ranging from 24AWG to 16AWG.
Molex 39507-2518 technical specifications.
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39507 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.