
This 12-contact cable terminal from Molex features a current rating of 8A and a voltage rating of 300V. It has a green housing and is terminated with a screw. The terminal is designed for cable mounting and is available in bulk packaging with 240 pieces per package. The contacts are arranged in a straight orientation with a pitch of 3.5mm.
Molex 39507-7012 technical specifications.
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39507 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39507-7012 to view detailed technical specifications.
No datasheet is available for this part.