Molex 39510-0004 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 16.1mm |
| ELV | Compliant |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | 39510 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39510-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
