Molex 39513-2904 technical specifications.
| Current Rating | 8A |
| Package Quantity | 960 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39513-2904 to view detailed technical specifications.
No datasheet is available for this part.