
This female terminal block features a brass contact material with tin plating, suitable for operating temperatures between -40°C and 105°C. It can withstand a maximum supply voltage of 300V and is designed for screw termination. The block has a vertical orientation and is available in a cable mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39513-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 19.1mm |
| Gender | Female |
| Length | 8.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39513-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
