
Vertical, 4-circuit pluggable terminal block with a 3.81mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features brass contacts with tin plating, a current rating of 8A, and a maximum supply voltage of 300V. Suitable for wire gauges from 30AWG to 16AWG, with screw termination. Operating temperature range is -40°C to 105°C.
Molex 39513-3004 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 19.1mm |
| Length | 16.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39513 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39513-3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.