
Three-position, single-level terminal block with a 3.81mm pitch. Features right-angle, cable mount orientation and screw termination. Rated for 8A per contact and 300V, with a maximum operating temperature of 105°C. Contact material is bronze and steel with tin plating. Accommodates wire gauges from 16AWG to 30AWG.
Sign in to ask questions about the Molex 39514-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39514-0003 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Length | 21.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | Eurostyle™ ESE 39514 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39514-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.