
10-position, 1-row, right-angle terminal block with 3.81mm pitch. Features screw termination and cable mounting for free-hanging applications. Rated for 300V and 8A per contact, supporting wire gauges from 16AWG to 30AWG. Operating temperature range is -40°C to 115°C. Black housing color.
Sign in to ask questions about the Molex 39514-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39514-0010 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39514 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39514-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
