
This 12-position FFC/FPC connector is rated for 300V and 8A, with a maximum operating temperature of 105°C and a minimum of -40°C. It is available in a bulk packaging quantity of 240 pieces. The connector has a horizontal orientation and a pitch of 3.81mm. It is compliant with ELV regulations and RoHS standards.
Sign in to ask questions about the Molex 39514-0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39514-0012 technical specifications.
| Current Rating | 8A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 39514 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39514-0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.