
This Molex 39514-5514 connector features 14 contacts in a right-angle orientation, with a current rating of 8A and a voltage rating of 300V. It is designed for use with flexible flat cable or flexible printed circuit applications, with a pitch of 3.81mm. The connector is available in bulk packaging with 240 pieces per package.
Molex 39514-5514 technical specifications.
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | 39514 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39514-5514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.