
This HDR wire-to-board connector features a 7-contact right-angle design with a terminal pitch of 3.81mm. It has a maximum operating temperature range of -40°C to 105°C and can handle up to 300V and 8A per contact. The connector is designed for through-hole mounting and has a product length of 37.06mm, depth of 9.2mm, and height of 6.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395161607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 37.06 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 6.9 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395161607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.