
This 7-contact HDR wire-to-board connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 3.81mm and is rated for 300V and 8A per contact. The connector measures 37.06mm in length, 9.2mm in depth, and 6.9mm in height. It operates within a temperature range of -40 to 105°C and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395166207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 37.06 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 6.9 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395166207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.