
This 14-contact HDR wire to board connector features a right-angle body orientation and a terminal pitch of 3.81mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The connector has a maximum current rating of 8 amps per contact and a maximum voltage rating of 300 volts. It is suitable for use in a variety of applications, including memory card sockets.
Molex 395166614 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 63.73 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 6.9 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395166614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.