
The HDR 14-Contact Wire to Board Connector is a right-angle, through-hole mounted component with a terminal pitch of 3.81mm. It features 14 contacts and a termination method of solder. The connector has a product length of 63.73mm, depth of 9.2mm, and height of 6.9mm. It operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 300V and current rating of 8A per contact.
Molex 395166714 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 63.73 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 6.9 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395166714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.