Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39517-2306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8A |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | 39517 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39517-2306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
