Conn Eurostyle Block F 17 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Molex 39517-2417 technical specifications.
| Current Rating | 8A |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | 39517 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.