The Eurostyle Block Terminal from Molex is a 2-contact terminal with a 3.81mm pitch, designed for cable mount applications. It features a straight body orientation and a screw termination method. The terminal is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 8A per contact and a maximum voltage rating of 300V. The terminal is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |