
6-circuit, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5mm pitch. Features a black, UL94 V-0 rated housing and tin-plated bronze contacts. Rated for 18A current and 300V voltage, with a maximum operating temperature of 105°C. Designed for free-hanging, cable mounting with screw termination for wire gauges 26-30AWG.
Molex 39520-0006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | 39520 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39520-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.