
9-position, 1-level, horizontal flexible flat cable/flexible printed circuit connector with a 5mm pitch. Features bronze contacts, a black housing, and screw termination. Rated for 300V and 18A, with a maximum operating temperature of 105°C. Designed for free hanging, cable mounting and is UL94 V-0 flammability rated and RoHS compliant. Accommodates wire gauges from 26AWG to 30AWG.
Molex 39520-0009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 18A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39520 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39520-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.