Right-angle, cable-mount FFC/FPC connector featuring 10 positions and 10 contacts with a 5mm pitch. This ZIF/LIF connector offers a brass contact material and a robust black housing. Rated for 300V and 18A, it accepts wire gauges from 26AWG to 12AWG with screw termination. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating and low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39520-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39520 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39520-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
