This 13-position terminal block is designed for cable mounting and features a 5mm pitch. It has a current rating of 18A and a voltage rating of 300V. The operating temperature range is -40°C to 105°C. The terminal block is available in bulk packaging with 160 units per package.
Molex 39520-0013 technical specifications.
| Current Rating | 18A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39520 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.