The Eurostyle Block Terminal from Molex features 20 contacts with a terminal pitch of 5mm and a right angle body orientation. It is designed for screw termination and is suitable for use in a wide range of applications. The terminal block operates over a temperature range of -40°C to 105°C and has a maximum current rating of 18A per contact and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 18/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |