
12-position, 1-row shrouded header with a 5mm pitch. Features brass contacts with tin plating, rated for 15A and 300V. Black housing constructed from UL94 V-0 rated material, operating between -40°C and 105°C. Vertical, through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39521-1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle™ ESE 39521 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39521-1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
