2-position shrouded header with a 5.08mm pitch, designed for vertical, through-hole mounting. Features brass contacts with tin plating, rated for 15A current and 300V AC voltage. The black housing offers a compact design with a 12mm length and 8.3mm depth, operating within a temperature range of -40°C to 105°C. This component is suitable for board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Molex 39521-4002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.3mm |
| Housing Color | Black |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1240 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |