Pluggable Terminal Blocks 5.0MM EURO HEADER VE EADER VERT GRN 24CKT
Molex 39521-6024 technical specifications.
| Current Rating | 15A |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | 39521 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39521-6024 to view detailed technical specifications.
No datasheet is available for this part.