
This 22-contact shrouded header from Molex features a terminal pitch of 5mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 112mm, depth of 8.3mm, and height of 12mm. The header is rated for a maximum operating temperature of 140°C and a maximum current rating of 15A per contact, with a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395214522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 395214522 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 112 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 12 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395214522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.