
9-position, 1-row, 90-degree horizontal ZIF/LIF FFC/FPC connector with a 5mm pitch. Features brass contacts, a black housing, and through-hole mounting. Rated for 15A current and 300V voltage, operating between -40°C and 105°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
Molex 39522-1009 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39522 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39522-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
