Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder RA Thru-Hole Eurostyle™
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |