
This Molex 22-contact right-angle shrouded header features a terminal pitch of 5mm and a body orientation of right angle. It is designed for through-hole mounting and has a product length of 112mm, depth of 12mm, and height of 8.3mm. The header is rated for a maximum operating temperature of 140°C and a maximum current rating of 15A per contact. It is also rated for a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395224122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 395224122 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 112 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 8.3 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395224122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.