The Molex 39523-2017 is a Eurostyle block terminal with 17 contacts, rated for 300V and 18A per contact. It features a screw termination method and a straight body orientation. The terminal block operates within a temperature range of -40°C to 105°C and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Molex 39523-2017 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 17 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 18/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.