
Conn Eurostyle Block F 3 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Package Quantity | 640 |
| Packaging | Bulk |
| Series | 39523 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |