
Pluggable Terminal Blocks 5.0MM EUROPLUG RA ME GRN 17CKT
Checking distributor stock and pricing after the page loads.
Molex 39524-5017 technical specifications.
| Current Rating | 18A |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39524 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |