The Molex 39525-5017 is a 300V rated FFC/FPC connector with a current rating of 15A. It features a through hole mount and is available in bulk packaging with 120 connectors per package. The connector has a 5mm pitch and is part of the 39525 series. It is suitable for use in applications requiring high voltage and current handling.
Molex 39525-5017 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39525 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39525-5017 to view detailed technical specifications.
No datasheet is available for this part.