The Molex 39525-9016 is a 300V rated connector with a current rating of 15A. It is designed for through hole mounting and features a pitch of 5mm. The connector is available in bulk packaging with 120 pieces per package. It is part of the 39525 series and has a termination type of solder. The connector is suitable for use in applications where high voltage and current are required.
Molex 39525-9016 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39525 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.