
The 39525-9019 is a 300V rated connector with a current rating of 15A. It is designed for through hole mounting and has a pitch of 5mm. The connector is available in bulk packaging with 120 pieces per package. It is part of the 39525 series from Molex.
Sign in to ask questions about the Molex 39525-9019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39525-9019 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39525 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39525-9019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.