
Pluggable Terminal Blocks 5.0MM EURO HDR VERT ME HT GRN 20CKT
Molex 39525-9020 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39525 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39525-9020 to view detailed technical specifications.
No datasheet is available for this part.