
This Molex shrouded header features a terminal pitch of 5mm, a straight body orientation, and a through-hole mounting style. It has a product length of 60mm, a product depth of 8.3mm, and a product height of 12mm. The header is designed for use with 10 contacts and has a termination method of solder. It operates within a temperature range of -40 to 140°C and has a maximum voltage rating of 300V and a maximum current rating of 15A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395254810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 12 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395254810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.