
The 39526-9014 FFC/FPC connector from Molex is a through-hole mounted component with a current rating of 15A and a voltage rating of 300V. It is available in a bulk packaging quantity of 120 pieces. The connector has a 5mm pitch and is part of the 39526 series. It is designed for use in flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Molex 39526-9014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39526-9014 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39526 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39526-9014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.