
This FFC/FPC connector features a current rating of 15A and a voltage rating of 300V. It is designed for through hole mounting and is available in bulk packaging with 120 pieces per package. The connector has a 5mm pitch and is part of the 39526 series. It is suitable for applications requiring high current and voltage handling.
Molex 39526-9016 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39526 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.