
The Molex 39526-9019 is a 300V 15A through hole FFC/FPC connector with a series 39526 designation. It is available in bulk packaging with 120 connectors per package and a 5mm pitch. The connector is designed for use in applications where high current and voltage ratings are required, and is suitable for use in a variety of industries and applications.
Molex 39526-9019 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39526 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.