
This Molex Eurostyle shrouded header features a 5mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 60mm, depth of 12mm, and height of 8.3mm. The header is rated for a maximum operating temperature of 140°C and a maximum current rating of 15A per contact. It is suitable for use with a maximum voltage rating of 300V.
Molex 395264710 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 8.3 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395264710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.