
This Molex 395265710 is a 10-position shrouded header with a 5mm terminal pitch, right angle body orientation, and through hole mounting. It has a product length of 60mm, depth of 12mm, and height of 8.3mm. The header is rated for a maximum operating temperature of 105°C and a minimum of -40°C, with a maximum current rating of 15A per contact and a maximum voltage rating of 300V.
Molex 395265710 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 8.3 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395265710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.