
This Molex Eurostyle shrouded header features 22 contacts with a terminal pitch of 5mm and a right angle body orientation. It is designed for through hole mounting and has a product length of 120mm, depth of 12mm, and height of 8.3mm. The header is rated for a maximum operating temperature of 140°C and a maximum voltage rating of 300V, with a maximum current rating of 15A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395269222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 395269222 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 8.3 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395269222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.