
This 9-position ZIF FFC/FPC connector features a black housing and supports a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 18A and a voltage rating of 300V. The connector is designed for use with flexible flat cable or flexible printed circuit and has a pitch of 5mm. It is available in bulk packaging with 240 pieces per package.
Molex 39527-2009 technical specifications.
| Current Rating | 18A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39527 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39527-2009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.