
This 17-position FFC/FPC connector features a voltage rating of 300V and a current rating of 18A. It has a pitch of 5mm and is designed for cable mount applications. The operating temperature range is from -40°C to 105°C. The connector is available in bulk packaging with 120 pieces per package.
Checking distributor stock and pricing after the page loads.
Molex 39527-2017 technical specifications.
| Current Rating | 18A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39527 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.