
This 18-position FFC/FPC connector is designed for flexible flat cable and flexible printed circuit applications. It features a current rating of 18A and a voltage rating of 300V. The connector is available in a bulk packaging option with 120 pieces per package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is suitable for use with wire gauges ranging from 26AWG to 12AWG.
Sign in to ask questions about the Molex 39527-2018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39527-2018 technical specifications.
| Current Rating | 18A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39527 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39527-2018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
