
The 39527-7008 is an 8-contact FFC connector from Molex, rated for 300V and 18A. It features a 5mm pitch and is designed for cable mount applications. Available in a 280-piece bulk packaging, this connector is suitable for use in a variety of electronic assemblies. The connector's housing is green in color and has a straight orientation. It is terminated with a screw and is part of the 39527 series.
Sign in to ask questions about the Molex 39527-7008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39527-7008 technical specifications.
| Current Rating | 18A |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39527 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39527-7008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.