
This 9-contact FFC/FPC connector features a current rating of 18A and a voltage rating of 300V. It has a 5mm pitch and is available in a bulk packaging quantity of 240. The connector is designed for use with flexible flat cable and flexible printed circuit applications, and it has a straight orientation. It is terminated with a screw and has a green housing color.
Checking distributor stock and pricing after the page loads.
| Current Rating | 18A |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39527 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |