The 39528-7022 FFC/FPC connector from Molex features a current rating of 15A and a voltage rating of 300V. It is designed for through hole mounting and is available in bulk packaging with 120 connectors per package. The connector has a 5mm pitch and is part of the 39528 series. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39528 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |