
The Molex 39528-7048 is a 2-row FFC/FPC connector with a current rating of 15A and a voltage rating of 300V. It features a 5mm pitch and is designed for through hole mounting. The connector is available in bulk packaging with 30 pieces per package. It is part of the 39528 series and is suitable for use in flexible flat cable and flexible printed circuit applications.
Molex 39528-7048 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39528 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39528-7048 to view detailed technical specifications.
No datasheet is available for this part.